| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1.5%RH/±0.3°C | |
| 22.9mV/°C | |
| Analog | |
| 1.62 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 8 |
| Supplier Package | WSON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

