| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±1.5%RH/±0.1°C | |
| Serial (I2C) | |
| Digital | |
| 1.62 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 170 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 2.6(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

