50-75% Off
Pulse ElectronicsHD8004FNLTTelecom Transformers
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HDBase-T | |
| 1:1 | |
| 1500Vrms | |
| -30@100MHz to 400MHz | |
| -25@300MHz to 500MHz | |
| -20@1MHz to 40MHz | |
| -1.5@1MHz to 400MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 13.7 | |
| 15.2 | |
| 5.72 |
Beef up your slow and outdated telecommunications lines with this HD8004FNLT telecom transformer developed by Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.7 mm long, 5.72 mm tall and 15.2 mm deep. It has a turn ratio of 1:1. It also has a hdbase-t transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

