TE ConnectivityHD34-24-31PTConnector Circular
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 24-31 | |
| 14-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Black | |
| 13/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| IP68 | |
| 1000 | |
| Bayonet Lock | |
| 100 | |
| 50.8 | |
| 41.86 | |
| 50.8 | |
| 47.63 | |
| Package |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

