Bel Power SolutionsHD24 48 AGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.8A 116W Case D
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.8 | |
| 116 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 60(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 83.31 |
| Package Width | 123.7 |
| Package Length | 228.6 |
| Supplier Package | Case D |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

