Reduced Price
Bel Power SolutionsHD15-6-AGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 6A 90W Case D
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 6 | |
| 90 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 83.31 |
| Package Width | 123.7 |
| Package Length | 228.6 |
| Supplier Package | Case D |
Ensure optimal performance of your electronic device with the use of this HD15-6-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V. This part's single output can handle a current up to 6 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

