TE ConnectivityHD10-9-96PConnector Circular
Conn Circular PIN 9 POS Crimp ST Flange Mount 9 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 16-20 | |
| Yes | |
| Thermoplastic | |
| Gray | |
| 13/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| 42.18 | |
| 36.5 | |
| 36.5 | |
| Package |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

