Bournshctsm81017cal-e1 | BournsPower Transformers
The Bourns Inductive Components Product Line introduces the High Clearance / Creepage Distance Isolation Power Transformer Model HCT Series.
The transformers are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LANs in a range of applications such as Industry 4.0 and low/medium risk medical* (sensors, communication PHYs, RS-485, metering), circuits requiring low DC power and any application that requires isolation from potentially hazardous voltages (e.g., from a high voltage battery).
The Model HCT series is built with a toroidal shaped core for high coupling factor, low noise and efficiency. They were designed to meet reinforced isolation construction with 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstand to provide an elevated degree of isolation from high voltage hazards. The series is compliant with standards such as IEC 60950-1, IEC 62368-1 and IEC 60664-1 and features an AEC-Q200 compliant design.
The transformers are designed for low power, push-pull isolated power supplies. These include approved reference designs with Texas Instruments SN6501 and SN6505B type chipsets driven by 3.3 – 5 V input and deliver 3.3 – 15 V up to 350 mA output, configured in a variety of turns ratios in a compact size.
Product Images
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Clearance and Creepage Distance Transformer | |
| 10:17 | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 800 | |
| 350 | |
| 0.42 | |
| 0.48 | |
| 5000VAC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 10.8 | |
| 6.5 | |
| 15.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

