Bournshctsm80102aal-e1 | BournsPower Transformers
Power Transformer 1:2 5000VAC 6 Terminal Gull Wing SMD Automotive AEC-Q200
HCT Series Isolation Transformers
High Clearance/Creepage Transformer for Iso Push-Pull Converters
Bourns‘ High Clearance/Creepage Distance Isolation Power Transformer Model HCT Series offers a superior solution. These new transformers are capable of supporting isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LANs, and are also well-suited to supply isolated power to Gate Drivers. Isolating interface power is a requirement for Industry 4.0 and low/medium risk medical (sensors, communication PHYs, RS-485, metering) designs. It is also needed in circuits requiring low DC power and any application that requires isolation from potentially hazardous voltages such as from a high voltage battery.
Features and Benefits:
• Low profile (6.5 mm) housing with >8 mm clearance and creepage
• Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
• Reinforced insulation for working voltage of 800 V
• Designed for isolation power supplies using TI SN6501 and SN6505B isolation transformer drivers
• AEC-Q200 compliant
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Clearance and Creepage Distance Transformer | |
| 1:2 | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 800 | |
| 250 | |
| 0.3 | |
| 0.35 | |
| 5000VAC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 10.8 | |
| 6.5 | |
| 15.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

