SamtecHCSD-08-D-07.00-01-N
Cable Assembly 0.17m 28AWG 2.54mm 16 to 16 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16 to 16 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 2.54 | |
| 0.17 | |
| Multi Color | |
| 5000 | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Liquid Crystal Polymer | |
| Bulk | |
| 24.89 | |
| Phosphor Bronze | |
| Right Angle to Right Angle | |
| 1/Contact | |
| Gold Over Nickel |
Easily organize multiple conducting wires running parallel to each other with this HCSD-08-D-07.00-01-N flat ribbon cable assembly from Samtec. This device has a maximum current rating of 1/contact A. Its cable is 0.177 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

