Microchip TechnologyHCS410-I/STCommunication Misc
Hopping Encoder 2.5V/3.3V/5V 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hopping Encoder | |
| 2 | |
| 2.5|3.3|5 | |
| 6.6 | |
| Analog | |
| 2.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

