Stackpole Electronics, IncHCS3920FTL500Resistor Fixed Single-Surface Mount
Res Metal Element 3920 0.0005 Ohm 1% 5W ±70ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.5m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Element | |
| -55 | |
| 170 | |
| ±70 | |
| 100 to 170 | |
| No | |
| No | |
| No | |
| 3920 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 3920 | |
| 10.2 | |
| 5.2 | |
| 1.36 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

