Microchip TechnologyHCS200-I/PCommunication Misc
Hopping Encoder 5V/9V/12V 8-Pin PDIP Tube
| Compliant | |
| 5D002.c.1 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Hopping Encoder | |
| 3.5 | |
| 5|9|12 | |
| 13 | |
| Analog | |
| 0.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

