onsemiHCPL2730SDTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 2 | |
| 2500 | |
| -40 | |
| 85 | |
| 1.7 | |
| 2500(Typ) | |
| UL | |
| 60 | |
| 100 | |
| 1.3 | |
| 5 | |
| 20 | |
| Tape and Reel | |
| 300 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

