onsemiHCPL0531Transistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 2 | |
| 2500 | |
| -40 | |
| 85 | |
| 1.7 | |
| 50 | |
| BSI|UL | |
| 8 | |
| 100 | |
| 1.45 | |
| 5 | |
| 25 | |
| Tube | |
| 19 | |
| 16 | |
| 1Mbps | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) |
| Package Width | 4.16(Max) |
| Package Length | 5.13(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

