SamtecHCMD-13-01Connector Headers and PCB Receptacles
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| 10 | |
| -20 | |
| 105 | |
| Tube | |
| 37.59 | |
| 5.08 | |
| 7.87 | |
| Cable Mount |
This idc connector HCMD-13-01 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 80 °C. This product is 37.59 mm long, 7.87 mm tall and 5.08 mm deep. It uses the idt termination method. HCMD-13-01 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

