SamtecHCMD-04-T-04.00-01-G
Cable Assembly 0.1m 28AWG 2.54mm 8 to 8 POS IDC Connector to IDC Connector F-M Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 2.54 | |
| 0.1 | |
| Gray | |
| Gray | |
| 5000 | |
| 600VDC|425VAC | |
| -40 | |
| 105 | |
| Liquid Crystal Polymer | |
| Clamshell | |
| 14.73 | |
| Phosphor Bronze | |
| 1/Contact | |
| Tin Over Nickel | |
| Right Angle to Right Angle |
Essential to computer system connections is this HCMD-04-T-04.00-01-G flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. This device has a maximum current rating of 1/contact A. Its cable is 0.101 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

