EatonHCMA0703-8R2-RInductor Surface Mount
Inductor Power Shielded Wirewound 8.2uH/4.92uH 20% 100KHz Powdered Iron 4A 0.068Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u(OCL)/4.92u | |
| 20% | |
| 100K | |
| 4 | |
| 7.5 | |
| 0.068 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

