STMicroelectronicsHCF4070YM013TRLogic Gates

XOR Gate 4-Element 2-IN 14-Pin SOIC T/R Automotive AEC-Q100

Perform multiple different logical operations through the use of STMicroelectronics' HCF4070YM013TR logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.

1,970 parts: Ships in 2 days

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1970
      Country Of origin:
      Morocco
         
      • Price: $0.2737
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 1,970 parts
      • Price: $0.2737

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.