STMicroelectronicsHCF4021YM013TRCounter Shift Registers

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R Automotive AEC-Q100

Do you have multiple logical states? Implement this HCF4021YM013TR counter shift register by STMicroelectronics in order to switch and maintain states. This counter shift register has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.

Import TariffMay apply to this part

10,006 parts: Ships in 2 days

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $0.3359
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Morocco
      • In Stock: 6 parts
      • Price: $0.3359
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.3326

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.