EatonHCF1305-2R2-RInductor Surface Mount
Inductor Power Wirewound 2.2uH 20% 100KHz Ferrite 16.3A 0.0031Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 16.3 | |
| 15 | |
| 0.0031 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
