Bel Power SolutionsHCC512-AGAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 5V/15V 6A/2.5A 55W Case CC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 to 15 | |
| 6|2.5 | |
| 55 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 83.31 |
| Package Width | 123.7 |
| Package Length | 238.25 |
| Supplier Package | Case CC |
This HCC512-AG AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 5|15 V. This part's 2 outputs can handle a current up to 6|2.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

