SL Power / Advanced EnergyHCBB75W-A+GAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A 288W Case CBB
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Adjustable|Fixed | |
| 5|12 to 15|-12 to 15 | |
| 1.7|6 | |
| 288 | |
| 100|120|240|215|230 | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 15/-10 | |
| No | |
| No | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 69.85 |
| Package Width | 123.95 |
| Package Length | 279.4 |
| Supplier Package | Case CBB |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

