EatonHC9-1R5-RInductor Surface Mount
Inductor Power Wirewound 1.7uH/1.5uH 15% 100KHz Powdered Iron 21A 0.00227Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 1.7u(OCL)/1.5u | |
| 15% | |
| 100K | |
| 21(Typ) | |
| 32 | |
| 0.00227 | |
| 2 | |
| -40 | |
| 155 | |
| Tape and Reel | |
| 13.4 | |
| Surface Mount | |
| 13.1 | |
| 7.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
