EatonHC3-3R3-RInductor Surface Mount
Inductor Power Metal Foil 3.63uH/3.3uH 20% 300KHz Ferrite 42.45A 0.0012Ohm DCR Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Metal Foil | |
| Ferrite | |
| 3.63u(OCL)/3.3u | |
| 20% | |
| 300K | |
| 42.45(Typ) | |
| 46(Typ) | |
| 0.0012 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 30 | |
| Surface Mount | |
| 25.3 | |
| 17.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

