EatonHC2-2R2-RInductor Surface Mount
Inductor Power Metal Foil 2uH/2.2uH 20% 300KHz 24.3A 0.0023Ohm DCR Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Metal Foil | |
| 2u(OCL)/2.2u | |
| 20% | |
| 300K | |
| 24.3(Typ) | |
| 31.9(Typ) | |
| 0.0023 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 19.2 | |
| Surface Mount | |
| 19 | |
| 12.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

