EatonHC1-R57-RInductor Surface Mount
Inductor Power Wirewound 0.572uH/0.57uH 15% 300KHz Ferrite 37.83A 0.00068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 0.572u(OCL)/0.57u | |
| 15% | |
| 300K | |
| 37.83 | |
| 33.4 | |
| 0.00068 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
