10-25% Off
EatonHC1-1R7-RInductor Surface Mount
Inductor Power Wirewound 1.66uH/1.7uH 15% 300KHz Ferrite 22.3A 0.002Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1.66u(OCL)/1.7u | |
| 15% | |
| 300K | |
| 22.3 | |
| 22.2 | |
| 0.002 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
