| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 26.5 | |
| 79.1 | |
| 335 | |
| 16VDC | |
| 1VDC | |
| 6 | |
| 6 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Solder Turret | |
| -55 | |
| 125 | |
| 39.69 | |
| 41.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

