| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LED Shunt | |
| 7(Typ) | |
| 6.2 | |
| 25(Typ) | |
| 40 | |
| 8 | |
| 6.5 | |
| -40 | |
| 150 | |
| 11.2 | |
| 0.25 | |
| 1.1 | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

