Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
58 to 116
Maximum Output Current (mA)
2800
Output Power (W)
301.6
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Dimming
0-10V/Pot/PWM/Resistor
Power Factor Correction
0.97(Min)
Efficiency (%)
93.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
2200
Diameter
191.5
Mounting
Screw
Package Height
69
PCB changed
7
Pin Count
7

