Arrow Electronic Components Online
HBG602100|MEANWELL|limage
HBG602100|MEANWELL|simage
LED Power Supplies

HBG-60-2100

AC/DC LED Power Supply 60.9W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    19 to 29
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    60.9
  • Input Voltage Range
    90VAC to 295VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    89(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    500
  • Diameter
    110
  • Package Height
    60.5
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources