Arrow Electronic Components Online
HBG601050P|MEANWELL|simage
HBG601050P|MEANWELL|limage
LED Power Supplies

HBG-60-1050P

AC/DC LED Power Supply 57.75W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    37 to 55
  • Maximum Output Current (mA)
    1050
  • Output Power (W)
    57.75
  • Input Voltage Range
    90VAC to 295VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    210
  • Diameter
    99
  • Package Height
    26
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources