Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 36
Maximum Output Current (mA)
4400
Output Power (W)
158.4
Input Voltage Range
90VAC to 305VAC|127VDC to 417VDC
Dimming
1-10V/PWM/Resistor
Power Factor Correction
0.98(Min)
Efficiency (%)
92(Typ)
Termination Style
Lead Wire
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
45
Product Weight (g)
400
Diameter
124.6
Mounting
Screw
Package Height
34
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

