50-75% Off
MEAN WELLHBG-160P-36ALED Power Supplies
AC/DC LED Power Supply 158.4W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 21.6 to 36 | |
| 4400 | |
| 158.4 | |
| 90VAC to 305VAC|127VDC to 417VDC | |
| 1-10V/PWM | |
| 0.98(Min) | |
| 92(Typ) | |
| Lead Wire | |
| 5Year | |
| -40 | |
| 45 | |
| 400 | |
| Diameter | 124.6 |
| Mounting | Screw |
| Package Height | 34 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

