Arrow Electronic Components Online
HBG16048B|MEANWELL|simage
HBG16048B|MEANWELL|limage
LED Power Supplies

HBG-160-48B

AC/DC LED Power Supply 158.4W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    48(Typ)
  • Maximum Output Current (mA)
    3300
  • Output Power (W)
    158.4
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    1-10V/PWM/Resistor
  • Power Factor Correction
    0.95
  • Efficiency (%)
    93(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1520
  • Diameter
    151.68
  • Package Height
    66.5
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources