| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 1 | |
| 48(Typ) | |
| 3300 | |
| 158.4 | |
| 90VAC to 305VAC | |
| 0.95 | |
| 93(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 60 | |
| 1520 | |
| Diameter | 151.68 mm |
| Package Height | 66.5 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This HBG-160-48 LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 3300 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-160-48 part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

