Arrow Electronic Components Online
HBG16024AB|MEANWELL|simage
HBG16024AB|MEANWELL|limage
LED Power Supplies

HBG-160-24AB

160W Constant Voltage, Constant Current LED Driver

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (mA)
    6500
  • Output Power (W)
    160
  • IP Rating
    IP65
  • Product Weight (g)
    1530
  • Diameter
    151.68
  • Mounting
    Screw
  • Package Height
    66.5
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources