Arrow Electronic Components Online
HBG100P48A|MEANWELL|simage
HBG100P48A|MEANWELL|limage
LED Power Supplies

HBG-100P-48A

AC/DC LED Power Supply 96W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    28.8 to 48
  • Maximum Output Current (mA)
    2000
  • Output Power (W)
    96
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    1-10V/PWM
  • Power Factor Correction
    0.96(Min)
  • Efficiency (%)
    91(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    300
  • Mounting
    Screw
  • Package Height
    34
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources