Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 36
Maximum Output Current (mA)
2700
Output Power (W)
97.2
Input Voltage Range
90VAC to 305VAC
Dimming
1-10V/PWM
Power Factor Correction
0.96(Min)
Efficiency (%)
91(Typ)
Termination Style
Lead Wire
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
45
Product Weight (g)
300
Mounting
Screw
Package Height
34
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

