50-75% Off
MEAN WELLHBG-100-36ALED Power Supplies
AC/DC LED Power Supply 97.2W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 36(Typ) | |
| 2700 | |
| 97.2 | |
| 90VAC to 305VAC | |
| 0.96(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 60 | |
| 1100 | |
| Diameter | 130 mm |
| Package Height | 66.5 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This HBG-100-36A LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 2700 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-100-36A part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

