Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
4000
Output Power (W)
96
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.96(Min)
Efficiency (%)
90.5(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
1100
Diameter
130
Package Height
66.5
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
Order Quantity

