10-25% Off
Bel Power SolutionsHB5-3/OVP-AGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 3A 15W Case B
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 45(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 |
| Package Width | 101.6 |
| Package Length | 123.7 |
| Supplier Package | Case B |
Ensure your electronic devices operate by using this HB5-3/OVP-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 5 V. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

