Pulse ElectronicsHB4012HLTTelecom Transformers
Telecom Transformer 48 Terminal Gull Wing SMD
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2.5 Gigabit Transformer | |
| 1500Vrms | |
| -16@1MHz to 40MHz | |
| -1.5@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| 0 | |
| 70 | |
| SMD | |
| 27.8 | |
| 15.2 | |
| 7.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

