NKK SwitchesHB16CKW01-5F-JBSwitch Push Button

Switch Push Button ON ON SPDT Round Button 0.1A 30VAC 30VDC Alternate Panel Mount Solder Lug

Turn on and off portions of your circuit design with the aid of this HB16CKW01-5F-JB push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 30VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The HB16CKW01-5F-JB push switch has a solder lug termination style. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 30 VDC. This product is 9 mm long, 31.3 mm tall and 9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    9 weeks
    • Price: $12.889
    1. 1+$12.889
    2. 250+$12.698
    3. 2500+$11.126

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.