TE ConnectivityHB15M0FZREResistor Fixed Single-Through Hole
Res Thick Film 5M Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5M | |
| 1% | |
| 7500 | |
| 2 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 20 to 120 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 22.9 | |
| Not Formed | |
| Loose|Tray | |
| Planar | |
| 26.5 | |
| 3 | |
| 10.4 | |
| 0.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

