HoneywellHAFBLF0750C4AX5Flow Sensors
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| HAFBLF0750C4AX5 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 0SCCM to 750SCCM | |
| 25psi | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -20 | |
| 70 | |
| Air|Gas | |
| Mounting | Screw |
| Package Height | 20.3 |
| Package Width | 19.9 |
| PCB changed | 4 |
| 4 |
Use this HAFBLF0750C4AX5 flow sensor from Honeywell to easily measure air, gas, liquid, or other types of energy. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -20 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

