Bel Power SolutionsHAA5-1.5/OVP-AGAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -5V/5V 1.5A/1.5A 29W Case AA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| -5|5 | |
| 1.5 | |
| 29 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 45(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 |
| Package Width | 101.6 |
| Package Length | 165.1 |
| Supplier Package | Case AA |
Ensure optimal performance of your electronic device with the use of this HAA5-1.5/OVP-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 5|-5 V. This part's 2 outputs can handle a current up to 1.5|1.5 A. This part has a temperature range of 0 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

