Reduced Price
Delta ElectronicsHA1SV15007PRFADC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 15V 6.7A 100W 9-Pin Half-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 53 | |
| 110 | |
| 154 | |
| 15 | |
| 6.7 | |
| 100 | |
| 3000Vrms(Max) | |
| DC/DC | |
| 18.8 | |
| 300(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88.5(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 80 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

