Pulse ElectronicsH5120NLTelecom Transformers
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 4(1CT:1CT) | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -35@100MHz | |
| -33@100MHz | |
| -10@100MHz | |
| 1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tube | |
| 16.51 | |
| 9.65 | |
| 2.08 |
Never take telephone call speeds for advantage again by implementing this H5120NL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This device comes in tube packaging. It also has a 1000base-t transformer. This product is 16.51 mm long, 2.08 mm tall and 9.65 mm deep. It has a turn ratio of 1CT:1CT.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

